DC996B-H, Demo Board, features the LTC2216 16-bit 80 Msps, high speed and high dynamic range ADC
Projeto de referência por: Analog Devices
DC996B-H, Demo Board, features the LTC2216 16-bit 80 Msps, high speed and high dynamic range ADC. Demonstration circuit 996 features the LTC2216 16-bit 80Msps,high speed and high dynamic range ADC. This demonstration circuit only supports LVDS operation the DC996 demonstration circuit requires up to 700mA depending on the sampling rate and the AD converter supplied