DC826B-B, Demo Board for LTC2951CTS8-2 On/Off Controller, Vin (26.4V Max) = 2.7V - 26.4V
Projeto de referência por: Analog Devices
DC826B-B, Demo Board for LTC2951CTS8-2 On/Off Controller, Vin (26.4V Max) = 2.7V - 26.4V. The Demonstration Circuit 826B-B feature the LTC2950-2, which is low power, wide input voltage range, Push-Button On/Off Controller. A Push-Button switch shorts the/PB pin to ground which in turn sets the /EN pin low. Shorting /PB to ground a second time subsequently resets the /EN pin high