DC2561A, Demo Board based on LTC2992 Dual Wide Range Power Monitor
Projeto de referência por: Analog Devices
DC2561A, Demonstration Circuit features the LTC2992, a rail-to-rail system monitor that measures current, voltage and power of two supplies. It features an operating range of 2.7V to 100V and includes a shunt regulator for supplies above 100V. The voltage measurement range of 0V to 100V is independent of the input supply. Two ADCs simultaneously measure each supply's current. A third ADC monitors the input voltages and four auxiliary external voltages. Each supply's current and power is added for total system consumption