DC2465A, Demo Board Using LT4320IDD-1 3-Phase Ideal Diode Bridge Rectifier
Projeto de referência por: Analog Devices
DC2465A, Demo Board for LT4320IDD-1, 9VAC to 48VAC L-L, 25A, 3-Phase Ideal Diode Bridge Rectifier. The Demonstration circuit is a 3-phase ideal diode bridge using three LT4320 controllers and six N-channel FETs. This demo board provides highly efficient 3-phase rectification with an input voltage range from 5VAC to 28VAC RMS (line to neutral) and maximum load current of 25A