DC2455A-A, Demo Board Using 2x LTM4650-1 Buck Module Regulator with 4.5V = VIN = 15V, Vout = 0.9V to 1.8V @ 100A
Projeto de referência por: Analog Devices
DC2455A-A, Demonstration Circuit features PolyPhase operation using two LTM4650EY-1 (B-grade), high efficiency, high density, dual 25A/single 50A, switch mode step-down module regulators in parallel. The DC2455 input voltage is from 4.5V to 15V, and the output voltage is jumper-selectable from 0.9V to 1.8V. The output voltage is tightly regulated between pins Vo+ and Vo- using remote output voltage sensing, which improves output voltage regulation at heavy loads. DC2455A-A delivers a nominal 100A output current