DC2394A, Demo Board for LTC3887EUJ-1 (DCR Sense) PMBUs Buck with DrMOS, 7V = VIN = 14V, Vout0/Vout1 = 0.8V to 1.8V @ 30A
Projeto de referência por: Analog Devices
DC2394A, Demo Board for LTC3887EUJ-1 Dual Output PolyPhase Step-Down DC/DC Converter with Digital Power System Management. The Demonstration circuit is a high current, high efficiency, dual output PolyPhase synchronous buck converter featuring the LTC3887EUJ-1 a dual-phase current mode controller. The LTC3887-1 has the PMBUs interface and the power system management functions