DC2081A-B, LTM4630EY-1 Demo Board, Step-Down Module Regulator, 4.5V = VIN = 15V, Vout = 1V at 36A
Projeto de referência por: Analog Devices
DC2081A-B, LTM4630EY-1 Demo Board, Step-Down Module Regulator, 4.5V = VIN = 15V, Vout = 1V at 36A. The Demonstration circuit 2081A features the LTM4630EV, the high efficiency, high density, dual 18A, switch mode step-down Module regulator. The input voltage is from 4.5V to 15V. The output voltage is programmable from 0.6V to 1.8V. DC2081A is configured as dual-phase, single-output, which can deliver up to 36A maximum. The board designs with minimum components to demonstrate this high efficiency, high density Module