DC1901A, Demonstration Board using LTC3639EMSE high efficiency, 150V, 100mA synchronous buck converter
Projeto de referência por: Analog Devices
DC1901A, Demonstration Board using LTC3639EMSE high efficiency, 150V, 100mA synchronous buck converter. The IC operates in a high efficiency Burst Mode operation and includes internal high and low side power MOSFETs. The board will accept an input voltage between 4V and 150V, and provide jumper selected output voltages of 1.8V, 3.3V, 5V and an option for additional voltages. The IC includes internal soft-start and a provision for increasing soft-start time