DC1414B-A, Demo Board Using LTM4601A 5 to 28Vin, 12A Step-Down Regulator
Projeto de referência por: Analog Devices

DC1414B-A, Demonstration Circuit features the LTM4601A high efficiency, high density switch mode step-down power module. The input voltage range is 5V to 20V with a jumper selectable output voltage from 0.6V to 5V. The rated load current is 12A, although derating is necessary for certain VIN, VOUT and thermal conditions. The PLLIN pin supports synchronizing the Module regulator to an external clock. The TRACK/SS pin allows the user to program output ramp-up and ramp-down rates which may coincidentally or ratiometrically track with another voltage rail
Projetos de referência