DAC7574EVM, Evaluation Board using DAC7574, 12-Bit, Quad Voltage Output Digital-to-Analog Converter w/ I2C Interface
Projeto de referência por: Texas Instruments
DAC7574EVM, Evaluation Board using DAC7574, 12-Bit, Quad Voltage Output Digital-to-Analog Converter. The board provides a quick and easy way to evaluate the functionality and performance of these high-resolution I2C-input DACs. Although the EVM supports seven DAC types, only the selected DAC and its associated components are installed to simplify configuration. The EVM also provides an I2C serial interface to communicate with any host Microprocessor or DAP base system