BQ28550-R1EVM-001, Evaluation Board using bq28550 Single Cell Li-Ion Battery Gas Gauge and Protection
Projeto de referência por: Texas Instruments
BQ28550-R1EVM-001, Evaluation Board using bq28550 circuit module, a current sense resistor, and one thermistor. An EV2300 or EV2400 PC interface board is required to interface to the gas gauge, and a PC USB cable is required for communication with a PC. The circuit module includes one bq28550-R1 IC, and all other on-board components necessary to monitor and predict capacity, monitor critical parameters, and protect the cell from overcharge, over discharge, short circuit, and overcurrent in single-cell Li-Ion or Li-Polymer battery packs