BQ27441EVM-G1A, BQ27441 Battery Management Evaluation Board
Projeto de referência por: Texas Instruments
BQ27441EVM-G1A, BQ27441 Battery Management Evaluation Board. The BQ27441EVM-G1A evaluation module is a complete evaluation system for the bq27441-G1A. The EVM includes one bq27441-G1A circuit module with external current-sense resistor. The bq27441-G1A should be used with batteries that have a 4.2 V charge voltage. A separate orderable EV2300 or EV2400 PC interface board for gas gauge interface along with a PC USB cable, and Windows-based PC software is needed when using this EVM. The circuit module includes one bq27441-G1A integrated circuit and all other on-board components necessary to monitor and predict capacity for a system-side fuel gauge solution