BQ24305EVM Evaluation module is a complete charger module for evaluating a charger front-end protection and charger solution using the BQ24305
Projeto de referência por: Texas Instruments
BQ24305EVM, Evaluation module is a complete charger module for evaluating a charger front-end protection and charger solution using the BQ24305. It is designed to deliver up to 200mA (bq24305) of charge current to Li-ion or Li-polymer applications. The charger front-end protection current is designed to 300mA (bq24305). The bq24305 protects the charging system against three types of failures: input overvoltage when the AC adapter fails to regulate its voltage, load overcurrent when failures such as a short-circuit occurs in the charging system, and battery overcharge