bq24100EVM is the evaluation module (EVM) for the bq24100 Li-Ion charge management IC
Projeto de referência por: Texas Instruments
bq24100EVM is the evaluation module (EVM) for the bq24100 Li-Ion charge management IC. The bq24100 is a highly integrated battery charge IC utilizing synchronous switch mode power conversion for efficient and comprehensive charge control of a single cell Li-Ion battery. The EVM is a complete bq24100 based circuit and provides a convenient method to evaluate the operation and performance of the IC. The EVM is set up at the factory to charge at 1.33A and a 4.2V voltage limit. The EVM development tool includes a tested evaluation module, a user guide (SLUU200) that contains the schematic, bill of materials, component placement, layout and the setup of the EVM, and the bq24100 data sheet. The only necessities to use the EVM are a power source (16V max) and the battery to be charged