BQ2022AEVM-001, bq2022A-based circuit module is ideal for programming the 1 Kbit EPROM and the STATUS bytes of the bq2022A IC
Projeto de referência por: Texas Instruments
BQ2022AEVM-001, Evaluation Kit for the bq2022A is a 1 Kbit serial EPROM containing a factory-programmed, unique 48-bit identification number, 8-bit CRC generation, and an 8-bit family code. A 64-bit status register controls write protection and page redirection. The purpose of the evaluation software is to demonstrate the functionality of the bq2022A. The bq2022A evaluation board can be used for one or two ICs. The bq2022A is ideal for applications such as battery pack configuration parameters, record maintenance, asset tracking, product revision status, and access-code security. Kit Contains: bq2022A, HPA125 revision-B board PC interface board EV2300 CD-ROM including Windows-based PC software and support documentation USB Cable (Type A-B)