BeagleBoard-xM, Development Board delivers with the help of AM37x, 1GHz ARM Processor, enabling Hobbyists, Students and Innovators to bring a Project to development fast
Projeto de referência por: BeagleBoard.org
BeagleBoard-xM, Development Board delivers with the help of AM37x, 1GHz ARM Processor, enabling hobbyists, students and innovators to bring a project to development fast based on the DM3730. Designed with community inputs in mind, this open hardware design brings the previous generations laptop-like performance and expandability to the next level, while adhering to hand-held power levels. Direct connectivity is supported by the on-board four-port hub with 10/100 Ethernet, while maintaining a tiny credit-card-sized footprint