AT97SC3205P-SDK2, TPM I2C/SPI Development Kit based on the AT97SC3205 SAM4S ARM MCU

Projeto de referência por: Microchip Technology

AT97SC3205P-SDK2, TPM I2C/SPI Development Kit based on the AT97SC3205 SAM4S ARM MCU

AT97SC3205P-SDK2, Development Kit is a Custom USB board based on the AT97SC3205 SAM4S ARM microcontroller with Trusted Platform Module (TPM) device and Serial Peripheral Interface (SPI). User-friendly demonstration and evaluation software is provided with the kit on a USB flash drive. The drive contains demonstration Source Code, hex images for reloading the demo code (if necessary) and Kit Schematics. A USB extension cable is also included. The kit is updateable with the latest SAM4S ARM firmware, when available