AMC1204EVM, Evaluation Module for AMC1204, 1-bit modulator with an output buffer separated from the input interface circuitry
Projeto de referência por: Texas Instruments
AMC1204, is an isolated single-channel delta-sigma modulator used in high-resolution measurement applications including current monitoring, industrial process control and motor positioning systems. The AMC1204EVM is a small form factor board containing all the necessary components to evaluate the AMC1204 device. The AMC1204EVM Users Guide contains a complete circuit schematic and describes the characteristics and use of the evaluation module