AKD4958EG-B, Evaluation Board for AK4958 24-bit Audio Codec
Projeto de referência por: Asahi Kasei Microdevices Corporation
AKD4958EG-B, Evaluation Board for the AK4958, 24-bit stereo CODEC with a microphone, speaker, video amplifiers and LDO. The AKD4958EG-B is controlled via USB port, allowing simple evaluation. It features a USB audio device therefore audio signals can be input through the USB port from a PC. The built-in digital audio interface realizes interfacing to digital audio systems via optical connector. for analog connections, the AKD4958EG-B has a Line output, Microphone input, and HeadPhone output terminals. In addition, it has a Flash Rom that enables a stand-alone operation