AKD4683-B, Evaluation Board for AK4683 24bit Audio CODEC with 2CH ADC 4CH DAC
Projeto de referência por: Asahi Kasei Microdevices Corporation
AKD4683-B, Evaluation Board for AK4683, a single chip 24bit CODEC that has two channels of ADC and four channels of DAC with internal DIR, DIT. This board has interfaces with evaluation boards for A/D converter and D/A converter and makes easy to evaluate AK4683. Also this board has the digital audio interface and then achieves the interface with digital audio systems via opt-connector or RCA connector