ADRF6807-EVALZ, Evaluation Board based on ADRF6807 700 to 1050 MHz Quadrature Demodulator with Fractional-N PLL

Projeto de referência por: Analog Devices

ADRF6807-EVALZ, Evaluation Board based on ADRF6807 700 to 1050 MHz Quadrature Demodulator with Fractional-N PLL
ADRF6807-EVALZ, Evaluation Board is a full featured board designed to allow the user to easily evaluate all features of the ADRF6807. The evaluation board provides a USB interface for easy VCO frequency programming. RF input and baseband output SMA connections with single ended setups are featured. There is an option of fully differential baseband signaling on the output at the card edge if user desires. Access to the +3.3 V/208 mA supply and +5 V/86 mA supply is achieved with clip leads to the VCC2 and GND2 test points and the VCC and GND test points respectively, the supplies have a range of +3.135 V to +3.465 V and +4.75 V to +5.25 V, respectively