ADM00987, MCP19035 Power Module 8A Evaluation Board
Projeto de referência por: Microchip Technology
ADM00987, PM8 module is a compact solution, highly efficient, step-down voltage converter that will convert the input voltage rail (typically 12V) to 5V regulated output voltage. The maximum output current for this step-down converter is 8A. The board demonstrates the capabilities of the MCP19035 600 kHz Synchronous Buck Converter Controller in a typical step-down application. The reference design can be modified to support output voltages from 3.3V to 5V by changing a single resistor