ADM00399, Demo Board for MCP16301 High Voltage Buck-Boost
Projeto de referência por: Microchip Technology
ADM00399, Demo Board for MCP16301 high voltage buck-boost, is designed to operate from a 5V to 30V input and regulate the output to 12V. Test points for input power and load are provided to demonstrate the capability of the demo board over the entire range. The MCP16301 High Voltage Buck-Boost Demo Board was designed using small surface-mount components to show application size for a high voltage buck-boost design