ADL5502-EVALZ, Evaluation Board for ADL5502 450 MHz to 6000 MHz Crest Factor Detector
Projeto de referência por: Analog Devices
ADL5502-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 2.5V to 3.3V/20mA power supply. The power supply should be connected to the vector pins labeled VPOS and GND. The RF input signal is applied to the edge-mounted SMA type RF connector (RFIN). The envelope and RMS output signals are accessible via the edge-mounted SMA connectors (VENV and VRMS)