AD9706-DPG2-EBZ, Evaluation Board using AD9706 Single Channel, 12-Bit, 175 MSPS Digital to Analog Converter

Projeto de referência por: Analog Devices

AD9706-DPG2-EBZ, Evaluation Board using AD9706 Single Channel, 12-Bit, 175 MSPS Digital to Analog Converter
AD9706-DPG2-EBZ, Evaluation Board using AD9706 Single Channel, 12-Bit, 175 MSPS Digital to Analog Converter. The flexible power supply operating range of 1.7 V to 3.6 V and low power dissipation of the AD9706 part make them well-suited for portable and low power applications. Power dissipation of the AD9706 can be reduced to 15 mW, with a small trade-off in performance, by lowering the full-scale current output. In addition, a power-down mode reduces the standby power dissipation to approximately 2.2 mW