AD9522-4/PCBZ, Evaluation Board based on AD9522-4, 12 LVDS/24 CMOS Output Clock Generator with Integrated 1.6 GHz VCO
Projeto de referência por: Analog Devices
AD9522-4/PCBZ, Evaluation Board for the AD9522-4 is a very low noise PLL clock synthesizer featuring an integrated VCO, clock dividers and up to 24 outputs. The AD9522 features automatic holdover and a flexible reference input circuit allowing for very smooth reference clock switching. The AD9522 family also features the necessary provisions for an external VCXO. The AD9522-4 evaluation board is a compact, easy to use platform for evaluating all features of the AD9522. The AD9522-4, increasing the N (feedback) divider and channel divider increases the VCO frequency to the allowable frequency range of other AD9522 versions