AD9516-4/PCBZ, Evaluation Board for AD9516-4, 1600 MHz Very Low Noise PLL Clock Synthesizer

Projeto de referência por: Analog Devices

AD9516-4/PCBZ, Evaluation Board for AD9516-4, 1600 MHz Very Low Noise PLL Clock Synthesizer
AD9516-4/PCBZ, Evaluation Board for AD9516-4, 1600 MHz very low noise PLL clock synthesizer featuring an integrated VCO, clock divider. The AD9516 features automatic holdover and a flexible reference input circuit allowing for very smooth reference clock switching. The AD9516 family also features the necessary provisions for an external VCXO. The AD9516 evaluation board is a compact, easy-to-use platform for evaluating all features of the AD9516. The AD9516, AD9517, and AD9518 differ only in package size and the number of outputs