AD9259-50EB, Evaluation Board for Evaluating the AD9259 Quad, 14-Bit, 50 MSPS Serial LVDS ADC
Projeto de referência por: Analog Devices
AD9259-50EB, Evaluation Board for the AD9259 is a quad, 14-bit, 50 MSPS analog-to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size and ease of use. The product operates at a conversion rate of up to 50 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8V power supply and LVPECL/CMOS/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications