AD9114-EBZ, Evaluation Board using AD9114 Dual, Low Power, 8-Bit TxDAC Digital to Analog Converter
Projeto de referência por: Analog Devices
AD9114-EBZ, Evaluation Board using AD9114 Dual, Low Power, 8-Bit TxDAC Digital to Analog Converter (DACs) that provide a sample rate of 125 MSPS. These TxDAC converters are optimized for the transmit signal path of communication systems. All the devices share the same interface, package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. The flexible power supply operating range of 1.8 V to 3.3 V