AD8317-EVALZ, Evaluation Board for AD8317, 1MHz to 10GHz, 50dB Log Detector/Controller
Projeto de referência por: Analog Devices
AD8317-EVALZ, Evaluation Board for AD8317, 1MHz to 10GHz, 50dB Log Detector. The AD8317-EVALZ is a fully populated, 4-layer evaluation board powered by a single supply in the 3V to 5.5V range. The board can be operated in the Controller or Measurement mode by configuring the feedback resistor as an open or short. Performance in each mode can be optimized using resistive and filtering networks provided on the board. The inputs are configured for single-ended operation and provide a broadband input impedance of 50 Ohm. The board also provides options for the user to optimize the output filtering and temperature compensation