12-Bit, 300 kSPS, Single-Supply, Fully Isolated, Data Acquisition System for 4-20 mA Inputs
Projeto de referência por: Analog Devices
Application Circuit is a completely isolated 12-bit, 300 kSPS data acquisition system utilizing only three active devices. The system processes 4 to 20 mA input signals using a single 3.3V supply. The total error after room temperature calibration is ±0.06% FSR over a ±10 oC temperature change, making it ideal for a wide variety of industrial measurements