101020637, Grove - 3-Axis Analog Accelerometer ±20g (ADXL356B) Evaluation Kit
Projeto de referência por: Seeed Technology Co.,Ltd
101020637, Grove - 3-Axis Analog Accelerometer ±20g Evaluation Kit based on ADXL356B is a analog output MEMS Accelerometer. This sensor has three two selectable measuring ranges: ±10g, ±20g. You just need to do little calibration work to get a relatively accurate result. The On-Board grove port can output two channel analog data: one for Z-axis, one for X/Y-axis. You can choose output the X-axis or Y-axis signal with the on-board switch. Also you can use the 4-pin welding hole to output X/Y/Z axis at the same time. The power consumption of this sensor is extremely low, 150 uA in normal operation mode and even only 21 uA in standby mode. You can switch the operating mode by changing the pad connection on the back