Diodes ZMR25HCSTZ technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 3.9V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.563V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMR25HCSTZ to view detailed technical specifications.
No datasheet is available for this part.