
Fixed positive linear voltage regulator, 2.5V output voltage, 50mA maximum output current. Features a 22.5V maximum input voltage and 4.2V minimum input voltage. Operating temperature range from -55°C to 125°C. Surface mountable in a SOT-23 package, 1.02mm height, 3.04mm length, 1.4mm width. 500mW power dissipation, 40µA quiescent current, and 75dB PSRR. RoHS compliant.
Diodes ZMR250FTA technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 22.5V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMR250FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
