DPST Reed Relay 5VDC 500mA 200V SIP
Reed Relay DPST-NO 5VDC 375Ω 0.5A THT Dry
Thin Film Chip Resistor 0402 90.9K Ohm 0.5% 0.063W SMD
DPST Reed Relay 12V 500mA SIP Through Hole
Res Thin Film 0402 90.9K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Conn Housing F 1 POS Crimp RA Natural Box
Resistor; Metal Film; Res 90.9 Kilohms; Pwr-Rtg 0.5 W; Tol 1%; Axial
Resistor; Metal Film; Res 90.9 Kilohms; Pwr-Rtg 0.25 W; Tol 1%; Axial
Fixed Resistor, Thin Film, 0.25W, 90900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Thin Film Resistors - SMD 90.9K .1% 25ppm
Fixed Resistor, Thin Film, 0.25W, 90900ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805
Fixed Resistor, Metal Film, 0.1W, 90900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Thin Film Resistors - SMD 90.9K .1% 10ppm
Resistor; Metal Film; Res 90.9 Kilohms; Pwr-Rtg 0.125 W; Tol 1%; Axial
5V 13.33mA DPST-NO Reed Relay, 375 Ohm Coil Resistance, 200VAC Isolation
200V 90.9kR 0.1% 1206 Lead Free Chip Resistor
Wire Terminal, ROHS COMPLIANT
0805 Resistor 90.9kR 0.1% 2mm x 1.25mm