Female Crimp Terminal, Copper/Tin, 18-22 AWG, Straight
Female Crimp Terminal, 12AWG-10AWG, Tin Plated, Box Mount, Low Halogen
Female Terminal, 10AWG-12AWG, Stud Mount, 18.82mm Long, Yellow
Crystal Resonator 19.069MHz ±50ppm Fundamental Mode HC-49/U Metal Can Package
Terminals RING TERMINAL
Female Crimp Header, 0202, 19.94mm, 10AWG-12AWG, Low Halogen
Terminals BB-139-10
Female Crimp Header, 12AWG-10AWG, 1000/Pack, Lead Free, RoHS Compliant
Shrouded Board-to-Board Header, 14AWG to 16AWG, Copper, Tin Plating, Non-Insulated, Stud Mount, 1000/Pack, Bulk Packaging
Female Terminal, Copper, Tin, 14-16AWG, 16.38mm, Stud Mount
Female Header, 100-Pin, Copper, Tin, 14.78mm, Stud Mount, Straight Orientation
Stud Terminal, Copper, Tin, 24.18mm, 10-12AWG, Bag, 500
Ring Tongue Terminal 14-16AWG 17.7mm 8.9mm Tin Krimptite™ Mylar Tape
Female Crimp Terminal, 18-22AWG, Tin Plated Copper, Low Halogen, ELV Compliant
Krimptite Yellow Crimp Header, 10-12AWG, 0.04inch Thick, Free Hanging, 500/Pack, RoHS Compliant
Terminals C-128-08
Ring Terminal, 5mm2,
Female Copper Terminal, 14AWG-16AWG, Stud Mount, Low Halogen, RoHS Compliant
Female Crimp Header, 22AWG to 18AWG, Stud Mount, Low Halogen
Terminals RING 10-12 AWG 08 STUD