Omron Y96E-44RD10 technical specifications.
| Gender | Female |
| Max Current Rating | 3A |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Y96E-44RD10 to view detailed technical specifications.
No datasheet is available for this part.