Conn Rectangular M 41 POS ST Thru-Hole
Positronic GAPL41M0TVLB technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 41 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic GAPL41M0TVLB to view detailed technical specifications.
No datasheet is available for this part.