The TDC826M006NTF is a solid tantalum capacitor with a capacitance of 82uF and a voltage rating of 6VDC. It has a tolerance of 20% and a low ESR type. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 3.17mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Cornell Dubilier TDC826M006NTF technical specifications.
| Capacitance | 82uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| Leakage Current | 3.9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.17mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier TDC826M006NTF to view detailed technical specifications.
No datasheet is available for this part.