Torex XC6204B342DR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.24 |
| Output Voltage1-Nom | 3.4 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.0571 |
| Load Regulation-Max | 0.08 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6204B342DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.