This dome-style pushbutton switch features a maximum current rating of 0.01A and a maximum DC voltage rating of 5V. It is designed for panel mounting and has a straight body orientation. The switch has an electrical life of 10,000,000 cycles and operates within a temperature range of -40°C to 85°C.
C&K HP11S3SW221 technical specifications.
| Actuator Style | Dome |
| Max Current Rating | 0.01A |
| Max DC Voltage Rating | 5V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 10000000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K HP11S3SW221 to view detailed technical specifications.
No datasheet is available for this part.