Panasonic UZU2102 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 27.6V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic UZU2102 to view detailed technical specifications.
No datasheet is available for this part.