
This 32-position, 2-row shrouded header from Samtec features a 1.27mm pitch and is designed for through-hole mounting. The header is plated with gold and has a black color. It is compliant with RoHS regulations and is part of the Flex Stack, DWM series. The termination type is solder.
Sign in to ask questions about the Samtec DWM-16-61-G-D-810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DWM-16-61-G-D-810 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-16-61-G-D-810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.