This is a 47uF aluminum electrolytic capacitor with a 10VDC working voltage and 20% tolerance. It has a ripple current rating of 100 and a leakage current of 14.1uA at 1 minute and 4.7uA at 2 minutes. The capacitor is designed for through hole mounting with a radial termination style and has a cylindrical can construction. It operates over a temperature range of -40 to 85 degrees Celsius.
Nichicon UVR1A470MDD1CA technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 100mA |
| Leakage Current | 14.1@1Min|4.7@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.