The Nichicon VK Series aluminum electrolytic capacitor features a capacitance of 3.3uF with a tolerance of 20%. It has a voltage rating of 200V and a ripple current of 40mA. This capacitor is designed for use in through hole applications and is packaged in a radial case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon UVK2D3R3MED1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | VK |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2D3R3MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.