
NXP USB-KW24D512 technical specifications.
| Package/Case | SIP |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Number of Bits | 32 |
| Reach SVHC Compliant | No |
| Series | Kinetis |
| RoHS | Compliant |
Download the complete datasheet for NXP USB-KW24D512 to view detailed technical specifications.
No datasheet is available for this part.
