32-bit microcontroller operating at a maximum clock frequency of 33MHz. Features 4096 bytes of RAM and 55 I/O lines. Includes a 24-bit address bus and a 16-bit external data bus. This industrial-grade component offers a supply voltage range of 3V to 3.6V with a nominal 3.3V, and a maximum supply current of 66mA. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm, it operates within an industrial temperature range of -40°C to 85°C. Integrated peripherals include ADC and DMA channels.
Renesas UPD703130GC-8EU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 66 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 33 |
| ROM (words) | 0 |
| RAM (bytes) | 4096 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD703130GC-8EU to view detailed technical specifications.
No datasheet is available for this part.