8V positive fixed linear voltage regulator, offering 100mA output current. Features a 1.7V dropout voltage and a maximum input voltage of 23V. Operates within a 0°C to 125°C temperature range. Supplied in an 8-pin SOIC package, available in tape and reel.
Texas Instruments UA78L08CDRG4 technical specifications.
| Accuracy | 10% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Lead Free | Contains Lead |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UA78L08 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L08CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.