8V positive fixed linear voltage regulator, offering a 100mA output current with an accuracy of 10%. Features a 1.7V dropout voltage, maximum input voltage of 23V, and operates from 10.5V minimum input. Housed in a PDSO8 (SOIC-8) package, this component supports a wide operating temperature range from 0°C to 125°C. Supplied on tape and reel, it is RoHS compliant.
Texas Instruments UA78L08CDRE4 technical specifications.
| Accuracy | 10% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Lead Free | Contains Lead |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UA78L08 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L08CDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.