Quad operational amplifier featuring a 900kHz gain-bandwidth product and 1V/µs slew rate. This voltage-feedback architecture offers a 14125.375 minimum voltage gain and 80dB common-mode reject ratio. Designed for automotive applications, it operates from a 3.3V nominal supply voltage, with a maximum supply voltage of 18V and a maximum supply current of 1.6mA. The device boasts a maximum input offset voltage of 2200µV and a maximum average bias current of 0.0002A. Packaged in a 14-terminal R-PDSO-G14 (SOIC) with dimensions of 5mm x 4.4mm, it operates across an automotive temperature range of -40°C to 125°C.
Stmicroelectronics TSX564IYPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 1.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2200 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 14125.375 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX564IYPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.